Surface mount battery protection IC for Li-Ion/Li-Pol packs, featuring a 4.325V overcharge detection voltage. Operates within a wide temperature range of -40°C to 85°C, with a low nominal and operating supply current of 5µA. This 5-pin SOT-23 packaged component supports an 8V operating supply voltage and output voltage, supplied in tape and reel packaging and is RoHS compliant.
Seiko S-8241ABKMC-GBKT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ABKMC-GBKT2G to view detailed technical specifications.
No datasheet is available for this part.