The S-8241ABQMC-GBQT2G is a surface mount power management IC from Seiko, operating over a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 8V and provides an output voltage of 4.28V. This IC is available in a package quantity of 3000 units, packaged in tape and reel format. It is compliant with RoHS regulations.
Seiko S-8241ABQMC-GBQT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Voltage | 4.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ABQMC-GBQT2G to view detailed technical specifications.
No datasheet is available for this part.