The S-8241ACHMC-GCH-T2 is a low-power voltage regulator from Seiko with a nominal supply current of 5uA and operating supply voltage of 8V. It is packaged in a SOT-23-5 case and is available on tape and reel. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Seiko S-8241ACHMC-GCH-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8241ACHMC-GCH-T2 to view detailed technical specifications.
No datasheet is available for this part.