The S-8241ACHMC-GCHT2G is an 8V power management IC from Seiko, packaged in a surface mount SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5uA. The device is RoHS compliant and available in quantities of 3000 per reel. It is designed for use in battery management applications.
Seiko S-8241ACHMC-GCHT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ACHMC-GCHT2G to view detailed technical specifications.
No datasheet is available for this part.