Seiko S-8242AAG-M6T2GZ technical specifications.
| Package/Case | SOT-23-6 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 10V |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8242AAG-M6T2GZ to view detailed technical specifications.
No datasheet is available for this part.