Seiko S-8244AAEFN-CEET2G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 4.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8244AAEFN-CEET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
