Seiko S-8261ABDBD-G3DTFG technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Voltage | 4.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8261ABDBD-G3DTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.