Seiko S-8330A24FS-T2 technical specifications.
| Package/Case | SSOP |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8330A24FS-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.