The S-8330A28FS-T2-G is a single output DC/DC regulator from Seiko with an adjustable output voltage of 28V and an output current of 5mA. It operates from a 9V supply voltage and is packaged in a surface mount SSOP package. The device is rated for operation between -20°C and 70°C. It is RoHS compliant and available in quantities of 2000 per reel.
Seiko S-8330A28FS-T2-G technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8330A28FS-T2-G to view detailed technical specifications.
No datasheet is available for this part.