Seiko S-8335A120FT-TB-G technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 120kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Adjustable |
| Output Voltage | -8.59V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8335A120FT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.