Seiko S-8340A60AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8340A60AFT-T2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.