Seiko S-8352C30UA-K6PT2G technical specifications.
| Package/Case | TO-243AA |
| Duty Cycle | 80% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8352C30UA-K6PT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
