
The S-8353A25MC-IQKT2G is a surface mount DC/DC controller from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 10V and an output voltage of 2.5V. The device is available in a package quantity of 3000 units per reel. It is RoHS compliant and suitable for use in surface mount applications.
Seiko S-8353A25MC-IQKT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8353A25MC-IQKT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
