CMOS Switching Regulators 5.0V Step-Up 2.4%
Seiko S-8353A50MC-IRJ-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8353A50MC-IRJ-T2 to view detailed technical specifications.
No datasheet is available for this part.