Seiko S-8353A50MC-IRJT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8353A50MC-IRJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
