Seiko S-8355M18BD-MCD-TFG technical specifications.
| Duty Cycle | 85% |
| Max Duty Cycle | 78% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 19mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8355M18BD-MCD-TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.