DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 10V Input 3-Pin SOT-23 T/R
Seiko S-8357B30MA-NIPT2G technical specifications.
| Package/Case | TO-236-3 |
| Duty Cycle | 90% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8357B30MA-NIPT2G to view detailed technical specifications.
No datasheet is available for this part.