
The S-8358H50MC-NVJT2G is a DC/DC controller from Seiko, operating within a temperature range of -40°C to 85°C. It features a 5V output voltage and can handle a maximum operating supply voltage of 10V. The device is packaged in a SOT-23-5 package and is designed for surface mount applications. The S-8358H50MC-NVJT2G is RoHS compliant and suitable for use in applications with a duty cycle of up to 85% and a maximum frequency of 287.5kHz.
Seiko S-8358H50MC-NVJT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 287.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8358H50MC-NVJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
