The S-8520A33MC-AVST2G is a DC/DC controller from Seiko with a package type of SOT-23-5 and a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating frequency of 216kHz and a maximum duty cycle of 100%. It is available in a tape and reel packaging with 3000 units per package.
Seiko S-8520A33MC-AVST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 13.2mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520A33MC-AVST2G to view detailed technical specifications.
No datasheet is available for this part.