The S-8520B50MC-ASJ-T2 is a DC/DC controller from Seiko, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and features a maximum duty cycle of 100%. This device is designed to handle a single output current of 21.4mA at an output voltage of 5V.
Seiko S-8520B50MC-ASJ-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 21.4mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8520B50MC-ASJ-T2 to view detailed technical specifications.
No datasheet is available for this part.