The S-8520B50MC-ASJT2G is a DC/DC controller from Seiko, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 216kHz and a duty cycle of 100%. This surface-mount device is supplied with a maximum voltage of 16V and provides an output voltage of 5V with a maximum current of 120mA. The S-8520B50MC-ASJT2G is available in a tape and reel packaging with 3000 units per package and is compliant with RoHS regulations.
Seiko S-8520B50MC-ASJT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 120mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520B50MC-ASJT2G to view detailed technical specifications.
No datasheet is available for this part.