The S-8520E16MC-BJBT2G is a surface mount linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum operating supply voltage of 10V and an output voltage of 1.6V. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The S-8520E16MC-BJBT2G is RoHS compliant and has a maximum frequency of 375kHz and a duty cycle of 100%.
Seiko S-8520E16MC-BJBT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520E16MC-BJBT2G to view detailed technical specifications.
No datasheet is available for this part.