
The S-8520E25MC-BJKT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates at a maximum frequency of 375kHz and can handle a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. This device is RoHS compliant and suitable for use in applications requiring a 2.5V output voltage from a 10V supply.
Seiko S-8520E25MC-BJKT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520E25MC-BJKT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
