This DC/DC controller from Seiko operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a 10V input voltage and a 3.3V output voltage with a maximum output current of 13.2mA. The device is packaged in a SOT-23-5 package and is available in quantities of 3000. The controller has a maximum operating frequency of 375kHz and a duty cycle of 100%.
Seiko S-8520E33MC-BJST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 13.2mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520E33MC-BJST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
