The S-8520F27MC-BNMT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates from a 16V supply voltage and can deliver up to 13.2mA of output current at 2.7V. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It can handle a maximum frequency of 375kHz and has a 100% duty cycle.
Seiko S-8520F27MC-BNMT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 13.2mA |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8520F27MC-BNMT2G to view detailed technical specifications.
No datasheet is available for this part.