
The S-8521A33MC-AXST2G is a surface mount DC/DC controller from Seiko, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 216kHz and a duty cycle of 100%. The device is RoHS compliant and is packaged in a tape and reel format with 3000 units per package. It has a single output with a maximum current of 120mA and an output voltage of 3.3V, making it suitable for a variety of applications.
Seiko S-8521A33MC-AXST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 120mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8521A33MC-AXST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
