The S-8521F18MC-BPDT2G is a DC/DC controller IC from Seiko, packaged in a SOT-23-5 surface mount package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This IC supports a maximum operating frequency of 375kHz and has a maximum duty cycle of 100%. It is available in tape and reel packaging with 3000 units per package.
Seiko S-8521F18MC-BPDT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 8.4mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8521F18MC-BPDT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
