Seiko S-873021BUP-AEET2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-873021BUP-AEET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
