The S-873022BUP-AEDT2G is a SOT-89-5 packaged linear voltage regulator from Seiko. It is a fixed output voltage regulator with a maximum output voltage of 3V and an accuracy of 2.4%. The device can handle a maximum power dissipation of 1W and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package and is RoHS compliant.
Seiko S-873022BUP-AEDT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-873022BUP-AEDT2G to view detailed technical specifications.
No datasheet is available for this part.