The S-873372EUP-APET2G is a 3.3V fixed voltage regulator with a maximum input voltage of 24V and a maximum power dissipation of 1W. It is packaged in a SOT-89-5 surface mount package and is rated for operation between -40°C and 85°C. This linear voltage regulator has a single output and is available in quantities of 1000 units per reel. It is manufactured by Seiko and is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Seiko S-873372EUP-APET2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-873372EUP-APET2G to view detailed technical specifications.
No datasheet is available for this part.