
The S-875041BUP-ABCT2G is a single output linear voltage regulator from Seiko with an output voltage of 5V and a maximum power dissipation of 1W. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOT-89-5 package. The device is RoHS compliant and available in quantities of 1000 per reel. It has a maximum input voltage of 24V and an accuracy of 2.4%. The regulator is a fixed output type with a positive polarity.
Seiko S-875041BUP-ABCT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-875041BUP-ABCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
