Seiko S-881300CPE-IPA-TF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Outputs | 3 |
| Output Current | 18mA |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-881300CPE-IPA-TF to view detailed technical specifications.
No datasheet is available for this part.