Seiko S-881300CPE-IPATFG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-881300CPE-IPATFG to view detailed technical specifications.
No datasheet is available for this part.
