Seiko S-89430ACNC-HBUTFG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 4.8kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 500nA |
| Output Current per Channel | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.005V/µs |
| Technology | CMOS |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-89430ACNC-HBUTFG to view detailed technical specifications.
No datasheet is available for this part.