Seiko S-89530ACNC-HCB-TF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Output Current | 70uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 65us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-89530ACNC-HCB-TF to view detailed technical specifications.
No datasheet is available for this part.