Seiko S-89530ACNC-HCBTFG technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3uA |
| Output Current | 6mA |
| Output Current per Channel | 70uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 280us |
| Response Time | 65us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-89530ACNC-HCBTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.