Single-channel, general-purpose comparator with Rail-to-Rail input/output. Features a wide operating voltage range from 900mV to 5.5V, with a low nominal supply current of 700nA and operating current of 1.3uA. Offers a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 75dB, along with a voltage gain of 86dB. Input bias current is a mere 1pA, and input offset voltage is 5mV. This surface-mount component operates from -40°C to 85°C and comes in a 5-pin SC-88A package, supplied on tape and reel.
Seiko S-89531ACNC-HCCTFG technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Supply Current | 700nA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3uA |
| Output Current | 6mA |
| Output Current per Channel | 70uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 280us |
| Radiation Hardening | No |
| Response Time | 65us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-89531ACNC-HCCTFG to view detailed technical specifications.
No datasheet is available for this part.