
The S-93C46BD0I-J8T1G is a 1Kb EEPROM memory device packaged in a SOP format. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum frequency of 2MHz. The device is rated for use in temperatures between -40°C and 85°C. It is RoHS compliant and suitable for surface mount applications.
Seiko S-93C46BD0I-J8T1G technical specifications.
| Package/Case | SOP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C46BD0I-J8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
