
Seiko S-93C46BD0I-J8T1U technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 64 x 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-93C46BD0I-J8T1U to view detailed technical specifications.
No datasheet is available for this part.
