
Seiko S-93C66BD0I-D8S1G technical specifications.
| Package/Case | DIP |
| Interface | Serial, 3-WIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C66BD0I-D8S1G to view detailed technical specifications.
No datasheet is available for this part.
