
The S-93C76AFT-TB-G is an 8Kb serial EEPROM from Seiko with a 3-WIRE interface and a maximum operating frequency of 2MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5V. The device is available in a TSSOP package and is packaged on a tape and reel. The S-93C76AFT-TB-G is RoHS compliant and does not offer radiation hardening.
Seiko S-93C76AFT-TB-G technical specifications.
| Package/Case | TSSOP |
| Density | 8Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Organization | 512 x 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C76AFT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.