EEPROM Serial-3Wire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP T/R
Seiko S-93C86BD4I-J8T1G technical specifications.
| Package/Case | SOP |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C86BD4I-J8T1G to view detailed technical specifications.
No datasheet is available for this part.