
The Seiko S-93C86BD4I-T8T1G is a 16Kb EEPROM IC with a 1KX16 organization. It operates at a maximum frequency of 2MHz and has a maximum supply current of 800uA. The device is packaged in a TSSOP package and is available in quantities of 3000. It is RoHS compliant and has a maximum operating temperature of 85°C. The IC is suitable for use in a variety of applications, including those requiring serial communication via a 3-wire interface.
Seiko S-93C86BD4I-T8T1G technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 1KX16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C86BD4I-T8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
