Seiko S-93L46AD0I-J8T1G technical specifications.
| Package/Case | SOP |
| Density | 1Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 5V |
| Organization | 64 x 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93L46AD0I-J8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
