
This 4Kb EEPROM IC from Seiko features a SOP package and operates at a maximum frequency of 2MHz. It has a 3-WIRE serial interface and is organized in 256 x 16 bits. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It can supply up to 2mA of current at a maximum voltage of 5.5V.
Seiko S-93L66AD0I-J8T1G technical specifications.
| Package/Case | SOP |
| Density | 4Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93L66AD0I-J8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
