Seiko S-L2980A18PN-TF-G technical specifications.
| Package/Case | SON |
| Dropout Voltage | 160mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-L2980A18PN-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
