The S-L2980A31MC-TF-G is a linear voltage regulator with a fixed output voltage of 3.1V and an output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel. The S-L2980A31MC-TF-G is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Seiko S-L2980A31MC-TF-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-L2980A31MC-TF-G to view detailed technical specifications.
No datasheet is available for this part.