The S-L2980A58MC-TF-G is a single-output linear voltage regulator with a fixed output voltage of 5.8V and an output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and has a dropout voltage of 110mV. The maximum input voltage is 10V, with a minimum input voltage of 2V.
Seiko S-L2980A58MC-TF-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-L2980A58MC-TF-G to view detailed technical specifications.
No datasheet is available for this part.