The S-L2985B32-H4T1 is a single-output linear voltage regulator from Seiko with a fixed output voltage of 3.2V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. This regulator is RoHS compliant and available in a surface mount package, packaged in tape and reel with 3000 units per reel.
Seiko S-L2985B32-H4T1 technical specifications.
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-L2985B32-H4T1 to view detailed technical specifications.
No datasheet is available for this part.