
The S-T111B31MC-OGQTFG is a single-output linear voltage regulator with an output voltage of 3.1V and an output current of 150mA. It has a maximum power dissipation of 300mW and is packaged in a SOT-23-5 surface mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The S-T111B31MC-OGQTFG has an accuracy of 1% and a dropout voltage of 190mV, with a maximum input voltage of 6.5V and a minimum input voltage of 2V.
Seiko S-T111B31MC-OGQTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-T111B31MC-OGQTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
